Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

13C3000PS1K

Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin
Search Keywords: 13C3000PS1K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    13C3000PS1K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Screw
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    16 dia x 15 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 3000 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 13C3000PS1K discontinued?
Yes, 13C3000PS1K from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 13C3000PS1K RoHS compliant?
Yes, 13C3000PS1K is RoHS compliant.
What is the lead time for 13C3000PS1K?
The standard lead time for 13C3000PS1K is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$193.25
5
$180.92
10
$175.02
20
$170.35
50
$148.33
100 +
$144.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!