- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 13C1000PA1L
Description
+
Pressure Sensor 0psi to 1000psi Absolute 4-Pin
Search Keywords: 13C1000PA1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13C1000PA1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
-
Dimension:16 dia x 15 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 1000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:1.5 mA
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$65.13
10
$58.32
25
$51.83
50
$49.70
100
$48.38
250 +
$47.74
Click for Quote
Log in
to unlock special pricing