- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 13BS16
Description
+
Switch Snap Action N.C. SPST Pin Plunger Screw 22A 480VAC 559.27VA 6.95N Screw Mount
Search Keywords: 13BS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13BS16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:559.27 A
-
Maximum Movement Differential:0.11 mm
-
Operating Force:6.95 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 22.86 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$75.82
100
$40.14
150
$28.25
200 +
$27.68
Click for Quote
Log in
to unlock special pricing