- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 13AT475-T2
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Gold Contacts, Special MIL-S-83731 Inspection, Solder Terminals, 15/32 Inch Bushing, Stainless Steel Mounting Nuts, Matte Finish Toggle Lever, No UL
Search Keywords: 13AT475T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13AT475-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P Special
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Tab Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:21.34mm x 25.15mm x 55.68 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$1,887.04
25
$1,002.36
38
$673.33
50 +
$659.87
Click for Quote
Log in
to unlock special pricing