- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 13AT2
Honeywell
13AT2
The 13AT2 is a commercial-grade, 2-pole, 3-position toggle switch with silver contacts and solder terminations.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
The 13AT2 is a commercial-grade, 2-pole, 3-position toggle switch with silver contacts and solder terminations.
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 13AT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13AT2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:21.34 x 18.26 x 54.31 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 13AT2 RoHS compliant?
No, 13AT2 is not RoHS compliant.
What is the lead time for 13AT2?
The standard lead time for 13AT2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$378.77
5
$355.28
10
$351.77
13
$348.28
25
$344.84
38
$341.42
50 +
$338.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT