- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 13AT189-T2
Honeywell
13AT189-T2
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 3 Position (Mom. - Maint. - Maint.), ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13AT189-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:21.34 x 24.99 x 56.74 mm
-
Operating Temperature:N/A