- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 137-462ZWS-D01
Honeywell
137-462ZWS-D01
Thermistor 3-Pin Radial
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:137-462ZWS-D01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:N/A
-
Operating Temperature:-5 to 45 °C
-
Resistance @ 25C:N/A
-
Description of Terminals:0.2mm dia. x 76.2mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.79mm dia.
-
Supplier Package:N/A
-
This product is discontinued, but still in stock.