- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 136PC15G2L
Description
+
Pressure Sensor 0psi to 15psi Gage 4-Pin
Search Keywords: 136PC15G2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:136PC15G2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:16 x 16 x 20 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Ships today, if you order in