- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 136PC100G2
Honeywell
136PC100G2
Pressure Sensor 0mmHg to 5170mmHg 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:136PC100G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026209090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.4 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Response Time:N/A
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16 x 20.1 x 16 mm