- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-502FAF-J01
Honeywell
135-502FAF-J01
Discrete Thermistor
View Datasheet Ask the Datasheet Accessories Notify Me
- Cost effective
- Rugged DO-35 glass encapsulation
- High temperature capability
- Available on tape and reel
- Consumer electronics
- PCB temperature sensing
- Communications
- Fire detection
- Computers
- Low-cost applications with a maximum temperature of 300 °C [615 °F]
- Automotive
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-502FAF-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±5 %
-
Sensitivity Index:3468 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:5k ohm
-
Description of Terminals:28.6mm leads
-
Thermal Coefficient:N/A
-
Dimension:2mm dia.
-
Supplier Package:DO-35
-
This product is discontinued, but still in stock.