- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-253LAG-J01
Description
+
Thermistor 25K Ohm 10% 2-Pin DO-35 Axial 3974K T/R
Search Keywords: 135253LAGJ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-253LAG-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Mounting:Through Hole
-
Accuracy:N/A
-
Sensitivity Index:3974 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-60 to 300 °C
-
Description of Terminals:N/A
-
Dimension:N/A
-
Supplier Package:DO-35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
125
$10.35
250
$6.37
375
$5.04
500 +
$4.94
Click for Quote
Log in
to unlock special pricing