Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-234QBF-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Search Keywords: 135234QBFJ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 135-234QBF-J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±5 %
Sensitivity Index: 4261 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 230k ohm
Description of Terminals: 28.6mm leads
Dimension: 2mm dia.
Supplier Package: DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-234QBF-J01 RoHS compliant?
Yes, 135-234QBF-J01 is RoHS compliant.
What is the lead time for 135-234QBF-J01?
The standard lead time for 135-234QBF-J01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,019
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.08
250
$3.00
500
$2.94
1,000
$2.87
2,500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!