- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-204QAG-J01
Description
+
Discrete Thermistor
Product Highlights:
- Cost effective
- Rugged DO-35 glass encapsulation
- High temperature capability
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Fire detection
- Computers
- Low-cost applications with a maximum temperature of 300 °C [615 °F]
- Automotive
Search Keywords: 135204QAGJ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-204QAG-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:4261 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:200k ohm
-
Description of Terminals:28.6mm leads
-
Thermal Coefficient:N/A
-
Dimension:2mm dia.
-
Supplier Package:DO-35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$6.81
250
$4.19
375
$3.33
500 +
$3.25
Click for Quote
Log in
to unlock special pricing