- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-203LAG-J01
Description
+
Discrete Thermistor
Search Keywords: 135203LAGJ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-203LAG-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:3974 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:20k ohm
-
Description of Terminals:28.6mm leads
-
Thermal Coefficient:N/A
-
Dimension:2mm dia.
-
Supplier Package:DO-35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$19.30
125
$19.25
250
$10.19
375
$7.17
500 +
$7.03
Click for Quote
Log in
to unlock special pricing