Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-104QAD-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Product Highlights:
  • Rugged DO-35 glass encapsulation
  • Uniform dimensions are ideally suited for automated assembly
  • Designed for low-cost, yet reliable applicationsDissipation Constant: 2.5 mW/°C in Still Air Minimum
  • Time Constant: 4 Sec In Still Air Maximum
  • Resistance Range: 1K Ohms to 1M Ohms
  • Tolerance: 2 %
  • Operating Temperature: 60°C to 300°C (76°F to 572°F)
  • Ideal for Highly Automated Assembly
  • Available on Tape and Reel
  • RoHS-compliant
Search Keywords: 135104QADJ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 135-104QAD-J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 90251900
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: NTC
Mounting: PCB Through Hole
Sensitivity Index: 4138 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 100k ohm
Description of Terminals: 28.6mm leads
Dimension: 2mm dia.
Supplier Package: DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-104QAD-J01 RoHS compliant?
Yes, 135-104QAD-J01 is RoHS compliant.
What is the lead time for 135-104QAD-J01?
The standard lead time for 135-104QAD-J01 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$25.33
250
$13.41
375
$9.44
500 +
$9.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!