- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-104LAF-J01
Description
+
Discrete Thermistor
Product Highlights:
- High temperature capability
- Available on tape and reel
- Cost effective
- Rugged DO-35 glass encapsulation
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Fire detection
- Computers
- Low-cost applications with a maximum temperature of 300 °C [615 °F]
- Automotive
Search Keywords: 135104LAFJ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-104LAF-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±5 %
-
Sensitivity Index:3974 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:28.6mm leads
-
Thermal Coefficient:N/A
-
Dimension:2mm dia.
-
Supplier Package:DO-35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
40
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
40
$5.15
100
$4.94
250
$4.65
500
$4.45
1,000
$4.23
2,500
$3.96
5,000
$3.12
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing