Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-104LAC-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Product Highlights:
  • Rugged DO-35 glass encapsulation
  • Designed for applications, which demand reliability at low cost
  • Uniform dimensions are ideally suited for automated assembly
  • Dissipation Constant: 2.5 mW/°C in Still Air Minimum
  • Time Constant: 4 Sec In Still Air Maximum
  • Resistance Range: 1K Ohms to 1M Ohms
  • Tolerance: 1 %
  • Operating Temperature: ?60°C to 300°C (?76°F to 572°F)
  • Ideal for Highly Automated Assembly
  • Available on Tape and Reel
Search Keywords: 135104LACJ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 135-104LAC-J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NTC
Mounting: PCB Through Hole
Sensitivity Index: 3887 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 100k ohm
Description of Terminals: 28.6mm leads
Dimension: 2mm dia.
Supplier Package: DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-104LAC-J01 discontinued?
Yes, 135-104LAC-J01 from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 135-104LAC-J01 RoHS compliant?
Yes, 135-104LAC-J01 is RoHS compliant.
What is the lead time for 135-104LAC-J01?
The standard lead time for 135-104LAC-J01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,923
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.96
100
$3.95
250
$3.53
500
$3.21
1,000
$3.20
2,500
$3.05
5,000 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!