Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-103LFW-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Search Keywords: 135103LFWJ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 135-103LFW-J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 90251900
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±1 %
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 10k ohm
Description of Terminals: 28.6mm leads
Dimension: 2mm dia.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-103LFW-J01 RoHS compliant?
Yes, 135-103LFW-J01 is RoHS compliant.
What is the lead time for 135-103LFW-J01?
The standard lead time for 135-103LFW-J01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.53
10
$12.35
25
$12.10
50
$11.92
100
$11.74
250
$11.49
500 +
$11.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!