Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-103FAG-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Product Highlights:
  • Cost effective
  • Rugged DO-35 glass encapsulation
  • High temperature capability
  • Available on tape and reel
Potential Applications:
  • Consumer electronics
  • PCB temperature sensing
  • Communications
  • Fire detection
  • Computers
  • Low-cost applications with a maximum temperature of 300 °C [615 °F]
  • Automotive
Search Keywords: 135103FAGJ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 135-103FAG-J01
Unit of Measure: Per Each
RoHS: Yes
HTS: 90251900
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±10 %
Sensitivity Index: 3468 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 10k ohm
Description of Terminals: 28.6mm leads
Dimension: 2mm dia.
Supplier Package: DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-103FAG-J01 RoHS compliant?
Yes, 135-103FAG-J01 is RoHS compliant.
What is the lead time for 135-103FAG-J01?
The standard lead time for 135-103FAG-J01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.01
125
$12.96
250
$7.98
375
$6.31
500 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!