- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-103FAF-J01
Honeywell
135-103FAF-J01
Discrete Thermistor
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 135-103FAF-J01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85334000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
50 |
| Type: | NTC |
| Mounting: | PCB Through Hole |
| Accuracy: | ±5 % |
| Sensitivity Index: | 3468 K |
| Thermal Time Constant: | 4 s |
| Operating Temperature: | -60 to 300 °C |
| Resistance @ 25C: | 10k ohm |
| Description of Terminals: | 28.6mm leads |
| Dimension: | 2mm dia. |
| Supplier Package: | DO-35 |