Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

135-103FAD-J01

Discrete Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Discrete Thermistor
Product Highlights:
  • Ideal for highly automated assembly
  • Available on tape and reel
  • Time constant: 4 second in still air maximum
  • Designed for applications which demand reliability at low cost
  • Uniform dimensions are ideally suited for automated assembly
  • Rugged DO-35 glass encapsulation
Search Keywords: 135103FADJ01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    135-103FAD-J01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90251900
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    3420 K
  • Thermal Time Constant:
    4 s
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    28.6mm leads
  • Dimension:
    2mm dia.
  • Supplier Package:
    DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-103FAD-J01 RoHS compliant?
Yes, 135-103FAD-J01 is RoHS compliant.
What is the lead time for 135-103FAD-J01?
The standard lead time for 135-103FAD-J01 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
11 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.86
25
$20.81
50
$20.76
125
$20.71
250
$10.96
375
$7.71
500 +
$7.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!