- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 135-102DAG-J01
Description
+
Discrete Thermistor
Product Highlights:
- Cost effective
- Rugged DO-35 glass encapsulation
- High temperature capability
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Fire detection
- Computers
- Low-cost applications with a maximum temperature of 300 °C [615 °F]
- Automotive
Search Keywords: 135102DAGJ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:135-102DAG-J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±5 %
-
Sensitivity Index:3348 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:1k ohm
-
Description of Terminals:28.6mm leads
-
Thermal Coefficient:N/A
-
Dimension:2mm dia.
-
Supplier Package:DO-35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,236
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$5.46
100
$5.36
250
$5.24
500
$5.15
1,000
$5.09
2,500
$5.04
5,000 +
$4.71
Click for Quote
Log in
to unlock special pricing