Available Replacements
RECOMMENDED REPLACEMENT
24PCBFA6G
24PCBFA6G

Honeywell

In Stock: 52

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

134PC05G1

Honeywell

Pressure Sensor 0psi to 5psi Gage 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 5psi Gage 4-Pin
Search Keywords: 134PC05G1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    134PC05G1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!