- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12TW1-7
Honeywell
12TW1-7
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Sold ...
View Datasheet Ask the Datasheet Accessories Notify Me
- UL recognized
- Qualified to MIL-DTL-83731
- Sealed bushing versions
- Save space and weight
- SPDT and DPDT circuitry
- Color tab available on 15/32 in. bushing
- Choice of 1/4 in. or 15/32 in. bushing
- Temperature range: -85°F to +160°F (-65°C to +71°C)
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 12TW1-7 |
| Alias/AKA: | MS27719-27-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 5 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 14.7 x 13.7 x 48 mm |
| Operating Temperature: | -65 to 71 °C |