- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12TW1-3
Honeywell
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Terminals, 15 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-DTL-83731
- UL recognized
- Save space and weight
- SPDT and DPDT circuitry
- Color tab available on 15/32 in. bushing
- Sealed bushing versions
- Choice of 1/4 in. or 15/32 in. bushing
- Temperature range: -85°F to +160°F (-65°C to +71°C)
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12TW1-3
-
Alias/AKA:MS27719-23-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.7 x 13.7 x 48 mm
-
Operating Temperature:-65 to 71 °C