描述
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number MS27721-21-1M
产品亮点:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
潜在应用:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
搜索关键词: 12TW11M
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:12TW1-1M
-
别名/又称:MS27721-21-1M
-
计量单位:每 件
-
RoHS:是
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:2P2T (DPDT)
-
开关配置:On Off On
-
触点额定电流 @ 电压:5 A
-
致动器样式:Locking Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:15/32-32
-
本体方向:Straight
-
端子类型:Solder
-
尺寸:14.61 x 13.59 x 62.48 mm
-
工作温度:-65 to 71 °C
常见问题
12TW1-1M 是否符合 RoHS 标准?
是的,12TW1-1M 符合 RoHS 标准。
12TW1-1M 的交货期是多少?
12TW1-1M 的标准交货期约为 35 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3
可立即发货
35 周
可以发货
6/21/27