Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

12TS95127-3

MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Quick Connect Terminals With T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Quick Connect Terminals With Terminal 5 Rotated 180°, Bright Nickel Bushing and Standard Lever
Search Keywords: 12TS951273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12TS95127-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.27 x 19.05 x 60.2 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12TS95127-3 RoHS compliant?
Yes, 12TS95127-3 is RoHS compliant.
What is the lead time for 12TS95127-3?
The standard lead time for 12TS95127-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$29.51
5
$29.44
10
$29.36
13
$29.28
25
$22.85
38
$21.04
50 +
$20.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!