- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12TS115-1
Honeywell
12TS115-1
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, Bright ...
View Datasheet Ask the Datasheet Accessories Notify Me
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12TS115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.27 x 19.05 x 55.42 mm
-
Operating Temperature:-54 to 71 °C
-
This product is discontinued, but still in stock.