Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

12SX22

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Gold Contacts, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Gold Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Special RoHS Compliant PCB Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 12SX22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12SX22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    1 A
  • Maximum Movement Differential:
    0.08 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.7 x 5.08 x 10.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12SX22 RoHS compliant?
Yes, 12SX22 is RoHS compliant.
What is the lead time for 12SX22?
The standard lead time for 12SX22 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Can Ship immediately
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.59
10
$46.39
25
$42.51
50
$41.32
100
$41.21
150
$41.11
200 +
$41.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!