- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 12SX15-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Bifurcated Gold Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Plunger will be Flush to Under Flush at Full Overtravel, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords: 12SX15T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12SX15-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.08 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.08 x 13.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2
$117.88
10
$117.59
25
$117.29
50
$117.00
100
$61.75
150
$42.47
200 +
$41.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments