- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 12SE4-T
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Higher Operating Force: 142 to 539 gf [5 to 19 oz], Solder-Plated Terminals, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 12SE4T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12SE4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Pin Plunger
-
Contact Rating @ Voltage:5@250VAC 28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:5.28 N
-
Termination Style:Solder
-
Dimension:22.25 x 8.79 x 22.73 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$266.26
3
$265.59
5
$196.13
8
$145.56
10 +
$142.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT