Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

12SE2

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, Higher Operating Force: 142 to 539 gf [5 to 19 oz], (2) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 12SE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12SE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365007
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    5.28 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.25 x 8.79 x 18.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12SE2 RoHS compliant?
Yes, 12SE2 is RoHS compliant.
What is the lead time for 12SE2?
The standard lead time for 12SE2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
3
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$470.30
3
$461.14
5
$459.98
8
$458.82
10 +
$433.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!