- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 12SE1-3
Honeywell
12SE1-3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 12SE1-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Plunger |
| Contact Rating @ Voltage: | 5@250VAC 30VDC A |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 5.28 N |
| Termination Style: | Wire Lead |
| Dimension: | 22.25 x 8.79 x 18.92 mm |
| Body Orientation: | Straight |