- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 12MA5
Description
+
Actuator For Use With Pushbutton Switches - 0.99" Diameter - 32.512mm Mounting Hole Diameter - Illuminated - Black Cap.
Search Keywords: 12MA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12MA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Actuator
-
Switch Type:N/A
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$282.35
3
$279.53
5
$276.73
8
$239.55
10 +
$234.76
Click for Quote
Log in
to unlock special pricing