Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

12HR1-S

MICRO SWITCH™ High Temperature Hermetically Sealed Limit Switches: HR Series, Double Pole Double Throw (DPDT), 5 A 28 Vdc, 3/4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ High Temperature Hermetically Sealed Limit Switches: HR Series, Double Pole Double Throw (DPDT), 5 A 28 Vdc, 3/4-20 UNEF Thread Bushing with Corrosion Resistant Steel Pin Plunger, Switch will Withstand Temperature of 315 °C [599 °F], Pan Head Screw Termination with Integral Washers, Military Part Number MS24594-1
Product Highlights:
  • Meets moisture resistance, explosion, and salt spray requirements
  • Top plunger actuator has an internal ice scraper ring
  • Stainless steel housing
Potential Applications:
  • Aircraft engine thrust reversers
Search Keywords: 12HR1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    12HR1-S
  • Alias/AKA:
    MS24594-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    25.4 x 25.4 x 83.19 mm
  • Maximum Current Rating:
    5@28VDC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 12HR1-S RoHS compliant?
Yes, 12HR1-S is RoHS compliant.
What is the lead time for 12HR1-S?
The standard lead time for 12HR1-S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
3
8 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,958.98
3
$3,919.78
5
$3,880.97
8
$3,842.55
10 +
$3,804.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!