- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 12HR11-10
Honeywell
12HR11-10
Switch Limit N.O. SPST Top Plunger Wire Lead 5A 28VDC 53.38N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets moisture resistance, explosion, and salt spray requirements
- Top plunger actuator has an internal ice scraper ring
- Stainless steel housing
- Aircraft engine thrust reversers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 12HR11-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Operating Force: | 53.38 N |
| Dimension: | 50.8 x 26.67 x 75.57 mm |
| Maximum Current Rating: | 5@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |