- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 12CX5E
Description
+
Switch Limit N.O./N.C. SPDT/SPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount
Search Keywords: 12CX5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12CX5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT/SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 127.6 x 113.7 mm
-
Maximum Current Rating:20@480VAC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,627.90
3
$1,584.48
5 +
$998.22
Click for Quote
Log in
to unlock special pricing