- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 12CX5A
Honeywell
12CX5A
Switch Limit SPDT Side Rotary Conduit 0.5A 250VAC 250VDC 2HP Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12CX5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:101.6 x 126.3 x 101.6 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle