- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 12CX2AE
Honeywell
12CX2AE
The 12CX2AE is a momentary, explosion-proof switch with an epoxy-coated aluminum housing, containing two SPDT basic switches.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 12CX2AE is a momentary, explosion-proof switch with an epoxy-coated aluminum housing, containing two SPDT basic switches.
Search Keywords: 12CX2AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12CX2AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 127.6 x 113.7 mm
-
Maximum Current Rating:20@480VAC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 12CX2AE RoHS compliant?
Yes, 12CX2AE is RoHS compliant.
What is the lead time for 12CX2AE?
The standard lead time for 12CX2AE is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$1,763.06
3
$1,716.04
5 +
$1,081.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT