- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 126-202VMV-B01
Description
+
Thermistor 2K Ohm 2-Pin Radial
Product Highlights:
- Interchangeability
- Accuracy
- High sensitivity
- High stability
- High reliability
- Small size
- Cost effective
Potential Applications:
- Military
- Aerospace
- Oceanograpic
- Medical
- Instrumentation test equipment
Search Keywords: 126202VMVB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:126-202VMV-B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Sensitivity Index:3518 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:2k ohm
-
Description of Terminals:N/A
-
Dimension:2.54 dia. x 12.7 mm
-
Supplier Package:Radial Pair
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$608.37
25
$333.93
38
$226.62
50 +
$222.09
Click for Quote
Log in
to unlock special pricing