- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 121EN187-R
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 4A 28VDC 44.48N Linear Panel Mount
Search Keywords: 121EN187R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:121EN187-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:44.48 N
-
Dimension:58.42 x 26.67 x 73.15 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$4,462.51
5
$2,735.09
8
$1,745.42
10 +
$1,710.51
Click for Quote
Log in
to unlock special pricing