Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

121-202EAJ-Q01

Glass Probe Thermistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Glass Probe Thermistor
Product Highlights:
  • Maximum temperature to 260 °C [500 °F]
  • Weldable, solderable dumet leads
  • Hermetically sealed
  • High reliability
Potential Applications:
  • Military
  • Aerospace
  • Oceanography
Search Keywords: 121202EAJQ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 121-202EAJ-Q01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533401000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±20 %
Thermal Time Constant: 22 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 2k ohm
Description of Terminals: 3.05mm dia. x 50.8mm leads
Dimension: 2.54 dia. x 12.7 mm
Supplier Package: Radial
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121-202EAJ-Q01 RoHS compliant?
Yes, 121-202EAJ-Q01 is RoHS compliant.
What is the lead time for 121-202EAJ-Q01?
The standard lead time for 121-202EAJ-Q01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.49
5
$37.39
10
$37.30
25
$37.21
50
$22.90
75
$18.13
100 +
$17.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!