- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 121-103FAJ-Q01
Description
+
NTC Thermistor - 10k Ohms @ 25°C - ±20% Tolerance - ±2.6% B Value Tolerance - 3669K B25/85 - Cylindrical Probe, Glass - 2.00" (50.8mm) Lead Wire.
Product Highlights:
- Maximum temperature to 260 °C [500 °F]
- Weldable, solderable dumet leads
- Hermetically sealed
- High reliability
Potential Applications:
- Military
- Aerospace
- Oceanography
Search Keywords: 121103FAJQ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:121-103FAJ-Q01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:N/A
-
Thermal Time Constant:22 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:3.05mm dia. x 50.8mm leads
-
Dimension:2.54 dia. x 12.7 mm
-
Supplier Package:Radial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$22.79
10
$22.13
25
$21.26
50
$20.60
100
$19.95
250 +
$19.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT