Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

120-103FAJ-Q01

Temperature Probe Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Temperature Probe Sensor
Product Highlights:
  • Hermetically sealed
  • High reliability
  • Maximum temperature to 260 °C [500 °F]
  • Weldable, solderable dumet leads
Potential Applications:
  • Military
  • Aerospace
  • Oceanography
Search Keywords: 120103FAJQ01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 120-103FAJ-Q01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Accuracy: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120-103FAJ-Q01 RoHS compliant?
Yes, 120-103FAJ-Q01 is RoHS compliant.
What is the lead time for 120-103FAJ-Q01?
The standard lead time for 120-103FAJ-Q01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$34.89
50
$21.47
75
$17.00
100 +
$16.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!