- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 120-102EAJ-Q01
Honeywell
120-102EAJ-Q01
NTC Thermistor - 1k Ohms @ 25°C - ±20% Tolerance -±2.6% B Value Tolerance - Cylindrical Probe, Glass Package - 1.25" (31.80mm) ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Maximum temperature of 260 °C [500 °F]
- Hermetically sealed
- High reliability
- Weldable, solderable dumet leads
- Military
- Aerospace
- Oceanography
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:120-102EAJ-Q01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:3518 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:1k ohm
-
Description of Terminals:0.2mm dia. x 31.8mm leads
-
Dimension:1.5mm dia.
-
Supplier Package:Radial