Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

11TW1-1A

Toggle Switch - SPDT - On-Off-On - 5A, 125VAC/28VDC - 29.46mm Locking Lever Actuator - Non-Illuminated - Sealed - Solder Turre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-Off-On - 5A, 125VAC/28VDC - 29.46mm Locking Lever Actuator - Non-Illuminated - Sealed - Solder Turret - Panel Mount.
Product Highlights:
  • Qualified to MIL-S-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 11TW11A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11TW1-1A
  • Alias/AKA:
    MS27720-21-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.7 x 13.7 x 62.4 mm
  • Operating Temperature:
    -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 11TW1-1A RoHS compliant?
Yes, 11TW1-1A is RoHS compliant.
What is the lead time for 11TW1-1A?
The standard lead time for 11TW1-1A is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
MOQ for out of Stock Qty:
13
31 Weeks can ship 4/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$224.59
5
$220.20
10
$205.22
13
$204.71
25
$195.04
38
$194.56
50 +
$194.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!