Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

11TS95-5

MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Quick Connect Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
  • 2- or 3-position, momentary and maintained action
  • 1- and 2-pole circuitry
  • Rated up to 20 amp
  • Lever-to-bushing seal
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 11TS955
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 11TS95-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 1118.55@(CSA/UL) A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 28.58 x 16.51 x 55.83 mm
Operating Temperature: -54 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 11TS95-5 discontinued?
Yes, 11TS95-5 from Honeywell is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 11TS95-5 RoHS compliant?
Yes, 11TS95-5 is RoHS compliant.
What is the lead time for 11TS95-5?
The standard lead time for 11TS95-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
Minimum Order Quantity:
20
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$12.48
25
$8.68
50
$8.10
100
$7.66
250
$7.22
500
$7.13
1,000
$7.12
2,500 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!