- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 11TS115-6
Honeywell
11TS115-6
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Solder Terminals, Bright ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11TS115-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.58 x 16.51 x 55.42 mm
-
Operating Temperature:-54 to 71 °C
-
This product is discontinued, but still in stock.