- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SX48-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 3 A 250 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, Special Air Gap and Differential Travel Characteristics Apply, 4,83 mm [0.19 in] Mounting Centers, UL, CSA
Search Keywords: 11SX48H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11SX48-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:0.97 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.08 x 14.86 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
364
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$637.32
5
$635.72
10
$634.13
25
$632.55
50
$323.08
75
$219.92
100 +
$215.52
Click for Quote
Log in
to unlock special pricing