- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SX47-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 3 A 250 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, Special Air Gap and Differential Travel Characteristics Apply, 4,83 mm [0.19 in] Mounting Centers, UL, CSA
Search Keywords: 11SX47H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11SX47-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:0.97 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.08 x 14.86 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$742.32
5
$740.46
10
$738.60
25
$736.76
50
$376.30
75
$256.15
100 +
$251.02
Click for Quote
Log in
to unlock special pricing